Direct
Direct

DM74ALS03BM | |
|---|---|
DigiKey Part Number | DM74ALS03BM-ND |
Manufacturer | |
Manufacturer Product Number | DM74ALS03BM |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS03BM Models |
Category | Current - Output High, Low -, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 50ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS03BD | Rochester Electronics, LLC | 8.830 | 2156-SN74ALS03BD-ND | 0,77000 € | Direct |
| SN74ALS03BDR | Texas Instruments | 25.500 | 296-28598-2-ND | 0,53544 € | Direct |


