NAND Gate IC 4 Channel Open Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS03BDR

DigiKey Part Number
296-28598-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS03BDR
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS03BDR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
50ns @ 5V, 50pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Features
Open Collector
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 25.500 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46968 €1.174,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46968 €
Unit Price with VAT:0,55892 €

Other Suppliers on DigiKey

25.500In Stock
Ships from Rochester Electronics, LLC