Similar

DM7476N | |
|---|---|
DigiKey Part Number | DM7476N-ND |
Manufacturer | |
Manufacturer Product Number | DM7476N |
Description | IC FF JK TYPE DBL 1-BIT 16-PDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DM7476N Models |
Category | Max Propagation Delay @ V, Max CL 40ns @ 5V, 15pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 16mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Current - Quiescent (Iq) 34 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Through Hole |
Output Type Complementary | Supplier Device Package 16-PDIP |
Number of Elements 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 15 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS109AN | Rochester Electronics, LLC | 16.495 | 2156-SN74ALS109AN-ND | 2,24000 € | Similar |


