
SN74ALS109AN | |
|---|---|
DigiKey Part Number | 296-14711-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS109AN |
Description | IC FF JK TYPE DBL 1-BIT 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS109AN Models |
Category | Max Propagation Delay @ V, Max CL 18ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Through Hole |
Output Type Complementary | Supplier Device Package 16-PDIP |
Number of Elements 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 34 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,67300 € | 16,73 € |
| 25 | 1,52960 € | 38,24 € |
| 100 | 1,37220 € | 137,22 € |
| 250 | 1,29696 € | 324,24 € |
| 500 | 1,25166 € | 625,83 € |
| 1.000 | 1,21436 € | 1.214,36 € |
| 2.500 | 1,17498 € | 2.937,45 € |
| 5.000 | 1,15125 € | 5.756,25 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

