Similar

DM74164N | |
|---|---|
DigiKey Part Number | DM74164N-ND |
Manufacturer | |
Manufacturer Product Number | DM74164N |
Description | IC SR PUSH-PULL 8BIT 14-MDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74164N Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 14-MDIP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS164N | Rochester Electronics, LLC | 55.935 | 2156-SN74LS164N-ND | 0,86000 € | Similar |


