
SN74LS164N | |
|---|---|
DigiKey Part Number | 296-1647-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS164N |
Description | IC SR PUSH-PULL 8BIT 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS164N Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 14-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61900 € | 6,19 € |
| 25 | 0,55840 € | 13,96 € |
| 100 | 0,49180 € | 49,18 € |
| 250 | 0,46024 € | 115,06 € |
| 500 | 0,44116 € | 220,58 € |
| 1.000 | 0,42548 € | 425,48 € |
| 2.500 | 0,40891 € | 1.022,27 € |
| 5.000 | 0,39893 € | 1.994,65 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |



