
DM74123N | |
|---|---|
DigiKey Part Number | DM74123N-ND |
Manufacturer | |
Manufacturer Product Number | DM74123N |
Description | IC MMV 2-CIR 16-PDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74123N Models |
Category | Current - Output High, Low 800µA, 16mA |
Manufacturer onsemi | Voltage - Supply 4.75 V ~ 5.25 V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Logic Type Monostable | Supplier Device Package 16-PDIP |
Independent Circuits 2 | Base Product Number |
Schmitt Trigger Input No |


