
SN74221N | |
|---|---|
DigiKey Part Number | 296-33608-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74221N |
Description | IC MMV 2-CIR 40-NS 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 40 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74221N Models |
Category | Propagation Delay 40 ns |
Manufacturer Texas Instruments | Current - Output High, Low 800µA, 16mA |
Series | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Monostable | Package / Case 16-DIP (0.300", 7.62mm) |
Independent Circuits 2 | Supplier Device Package 16-PDIP |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,96300 € | 49,63 € |
| 25 | 4,59760 € | 114,94 € |
| 100 | 4,19690 € | 419,69 € |
| 250 | 4,00580 € | 1.001,45 € |
| 500 | 3,89060 € | 1.945,30 € |
| 1.000 | 3,79580 € | 3.795,80 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |


