DFB20100F162 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.098
Unit Price: 3,16000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26
Unit Price: 9,88615 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 358
Unit Price: 1,54204 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFB20100F162

DigiKey Part Number
DFB20100F162-ND
Manufacturer
Manufacturer Product Number
DFB20100F162
Description
BRIDGE RECT 1PHASE 1KV 20A TS-6P
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, TS-6P
Technology
Standard
Supplier Device Package
TS-6P
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DFB20100onsemi3.098DFB20100-ND3,16000 €Parametric Equivalent
DFB20100Rochester Electronics, LLC262156-DFB20100-ND9,88615 €Parametric Equivalent
DFB20100F162Rochester Electronics, LLC3582156-DFB20100F162-ND1,54204 €Parametric Equivalent
Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.500In Stock
Ships from Flip Electronics