
DFB20100 | |
|---|---|
DigiKey Part Number | 2156-DFB20100-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DFB20100 |
Description | BRIDGE RECT 1PHASE 1KV 20A TS-6P |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 20 A |
Manufacturer Fairchild Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 20 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, TS-6P |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package TS-6P |
| Bulk: | 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,88615 € | 257,04 € |
| Unit Price without VAT: | 9,88615 € |
|---|---|
| Unit Price with VAT: | 11,76452 € |

