DF10S_F065 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 42.909
Unit Price: 0,82000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 21.326
Unit Price: 0,68000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 69
Unit Price: 1,64000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 31.330
Unit Price: 0,79000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.871
Unit Price: 0,52000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.433
Unit Price: 0,52000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,10451 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.481
Unit Price: 0,52000 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF10S_F065

DigiKey Part Number
DF10S_F065-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF10S_F065
Description
BRIDGE RECT 1P 1KV 1.5A 4-SDIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes