


SDB103-TP | |
|---|---|
DigiKey Part Number | SDB103-TPMSTR-ND - Tape & Reel (TR) SDB103-TPMSCT-ND - Cut Tape (CT) SDB103-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB103-TP |
Description | BRIDGE RECT 1PHASE 200V 1A SDB-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount SDB-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDB-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,20650 € | 20,65 € |
| 500 | 0,15602 € | 78,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13143 € | 197,14 € |
| 3.000 | 0,11904 € | 357,12 € |
| 4.500 | 0,11271 € | 507,19 € |
| 7.500 | 0,10561 € | 792,07 € |
| 10.500 | 0,10140 € | 1.064,70 € |
| 15.000 | 0,09730 € | 1.459,50 € |
| 37.500 | 0,08832 € | 3.312,00 € |
| 75.000 | 0,08606 € | 6.454,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

