DF01M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,10068 €
Datasheet

Similar


Diodes Incorporated
In Stock: 25
Unit Price: 0,62000 €
Datasheet
Bridge Rectifier Single Phase Standard 100 V Through Hole 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF01M

DigiKey Part Number
DF01M-ND
Manufacturer
Manufacturer Product Number
DF01M
Description
BRIDGE RECT 1P 100V 1.5A 4-DIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
DF01M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.300", 7.62mm)
Technology
Standard
Supplier Device Package
4-DIP
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB152SMC Diode Solutions01655-DB152-ND0,10068 €Similar
DF01MDiodes Incorporated25DF01MDI-ND0,62000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes