


DB152 | |
|---|---|
DigiKey Part Number | 1655-DB152-ND |
Manufacturer | |
Manufacturer Product Number | DB152 |
Description | BRIDGE RECT 1P 100V 1.5A DB-M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole DB-M |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.321", 8.15mm) |
Technology Standard | Supplier Device Package DB-M |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB152G | Navitas Semiconductor, Inc. | 0 | 1913-DB152G-ND | 0,20287 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10068 € | 251,70 € |
| Unit Price without VAT: | 0,10068 € |
|---|---|
| Unit Price with VAT: | 0,11981 € |


