DB3TG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 77.353
Unit Price: 0,20000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 13.447
Unit Price: 0,13000 €
Datasheet
Diac/Sidac Thyristor 30 ~ 34V DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB3TG

DigiKey Part Number
DB3TGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB3TG
Description
DIAC/SIDAC 30-34V 2A DO-35
Customer Reference
Detailed Description
Diac/Sidac Thyristor 30 ~ 34V DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
30 ~ 34V
Current - Breakover
15 µA
Current - Peak Output
2 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable