
DB31 | |
|---|---|
DigiKey Part Number | 4878-DB31CT-ND - Cut Tape (CT) 4878-DB31TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DB31 |
Description | DIAC/SIDAC 30-34V 2A DO-35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 30 ~ 34V DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | DB31 Models |
Category | Current - Breakover 200 µA |
Manufacturer Diotec Semiconductor | Current - Peak Output 2 A |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 100°C (TJ) |
Part Status Active | Package / Case DO-204AH, DO-35, Axial |
Voltage - Breakover 30 ~ 34V | Supplier Device Package DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03550 € | 17,75 € |
| 1.000 | 0,03108 € | 31,08 € |
| 2.000 | 0,02737 € | 54,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02331 € | 116,55 € |
| 10.000 | 0,02080 € | 208,00 € |
| 15.000 | 0,01952 € | 292,80 € |
| 25.000 | 0,01808 € | 452,00 € |
| 35.000 | 0,01723 € | 603,05 € |
| 50.000 | 0,01640 € | 820,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |










