D45H8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 67.202
Unit Price: 1,77000 €
Datasheet

Similar


onsemi
In Stock: 5.990
Unit Price: 1,71000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 10 A 40MHz 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 10 A 40MHz 2 W Through Hole TO-220
TO-220-3

D45H8

DigiKey Part Number
D45H8OS-ND
Manufacturer
Manufacturer Product Number
D45H8
Description
TRANS PNP 60V 10A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 10 A 40MHz 2 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Mfr
Power - Max
2 W
Packaging
Tube
Frequency - Transition
40MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Base Product Number
Current - Collector Cutoff (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D45H8Gonsemi67.202D45H8GOS-ND1,77000 €Direct
TIP32AGonsemi5.990TIP32AGOS-ND1,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable