CS9202YDFR8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 73
Unit Price: 1,14000 €
Datasheet
Linear Voltage Regulator IC Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Output 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS9202YDFR8

DigiKey Part Number
CS9202YDFR8OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS9202YDFR8
Description
IC REG LINEAR 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS9202YDFR8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes