


CS8120YTHA5 | |
|---|---|
DigiKey Part Number | CS8120YTHA5OS-ND |
Manufacturer | |
Manufacturer Product Number | CS8120YTHA5 |
Description | IC REG LINEAR 5V TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-220-5 Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | CS8120YTHA5 Models |
Category | Current - Quiescent (Iq) 650 µA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tube | PSRR 70dB (120Hz) |
Part Status Obsolete | Control Features Enable, Reset |
Output Configuration | Protection Features Over Temperature, Over Voltage, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-5 Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-5 Horizontal |
Voltage Dropout (Max) 1.5V @ 200mA | Base Product Number |
Current - Output |

