Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-PDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS8120YN8

DigiKey Part Number
CS8120YN8OS-ND
Manufacturer
Manufacturer Product Number
CS8120YN8
Description
IC REG LINEAR 5V 300MA 8-PDIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CS8120YN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
650 µA
Mfr
Current - Supply (Max)
15 mA
Packaging
Tube
PSRR
70dB (120Hz)
Part Status
Obsolete
Control Features
Enable, Reset
Output Configuration
Protection Features
Over Temperature, Over Voltage, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
26V
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-PDIP
Voltage Dropout (Max)
1.5V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.