Parametric Equivalent
Parametric Equivalent



CS5205A-1GDPR3 | |
|---|---|
DigiKey Part Number | CS5205A-1GDPR3OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5205A-1GDPR3 |
Description | IC REG LINEAR POS ADJ 5A D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | CS5205A-1GDPR3 Models |
Category | Voltage Dropout (Max) 1.25V @ 5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 6 mA |
Part Status Obsolete | PSRR 82dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 70°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 17V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package D2PAK-3 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS5205-1GDP3 | Rochester Electronics, LLC | 550 | 2156-CS5205-1GDP3-ND | 1,34284 € | Parametric Equivalent |
| CS5205A-1GDP3 | Rochester Electronics, LLC | 1.100 | 2156-CS5205A-1GDP3-ND | 0,66292 € | Parametric Equivalent |


