Linear Voltage Regulator IC Positive Adjustable 1 Output 5A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A D2PAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS5205A-1GDP3

DigiKey Part Number
2156-CS5205A-1GDP3-ND
Manufacturer
Manufacturer Product Number
CS5205A-1GDP3
Description
IC REG LINEAR POS ADJ 5A D2PAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A D2PAK-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.25V @ 5A
Mfr
Current - Output
Packaging
Bulk
Current - Quiescent (Iq)
6 mA
Part Status
Active
PSRR
82dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 70°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
17V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
D2PAK-3
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3870,66822 €258,60 €
Unit Price without VAT:0,66822 €
Unit Price with VAT:0,79518 €