Similar



CS51221ED16G | |
|---|---|
DigiKey Part Number | CS51221ED16G-ND |
Manufacturer | |
Manufacturer Product Number | CS51221ED16G |
Description | IC REG CTRLR FWRD CONV 16SOIC |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS51221ED16G Models |
Category | Frequency - Switching 1MHz |
Manufacturer onsemi | Duty Cycle (Max) 85% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.8V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS51221EDR16G | onsemi | 2.500 | 488-CS51221EDR16GTR-ND | 1,05578 € | Similar |


