


CS51221EDR16G | |
|---|---|
DigiKey Part Number | 488-CS51221EDR16GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS51221EDR16G |
Description | IC REG CTRLR FWRD CONV 16SOIC |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS51221EDR16G Models |
Category | Frequency - Switching 1MHz |
Manufacturer onsemi | Duty Cycle (Max) 85% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.8V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1294EDBR2G | onsemi | 2.450 | NCP1294EDBR2GOSCT-ND | 1,64000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06423 € | 2.660,57 € |
| 5.000 | 1,04234 € | 5.211,70 € |
| Unit Price without VAT: | 1,06423 € |
|---|---|
| Unit Price with VAT: | 1,26643 € |

