CPH6350-TL-EX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 186.563
Unit Price: 0,65000 €
Datasheet
6A (Tj)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH6350-TL-EX

DigiKey Part Number
CPH6350-TL-EX-ND
Manufacturer
Manufacturer Product Number
CPH6350-TL-EX
Description
MOSFET
Customer Reference
Detailed Description
6A (Tj)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
-
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable