Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 1GHz | |
Gain | 14dB @ 1GHz | |
Power - Max | 700mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-CPH | |
Base Product Number |


