RF Transistor NPN 12V 150mA 7GHz 800mW Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 12V 150mA 7GHz 800mW Surface Mount 6-CPH
6-CPH

CPH6003A-TL-E

DigiKey Part Number
CPH6003A-TL-EOSTR-ND - Tape & Reel (TR)
CPH6003A-TL-EOSCT-ND - Cut Tape (CT)
CPH6003A-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPH6003A-TL-E
Description
RF TRANS NPN 12V 7GHZ 6-CPH
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 12V 150mA 7GHz 800mW Surface Mount 6-CPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
7GHz
Noise Figure (dB Typ @ f)
1.8dB @ 1GHz
Gain
9dB
Power - Max
800mW
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 5V
Current - Collector (Ic) (Max)
150mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46000 €4,60 €
1000,29750 €29,75 €
5000,22734 €113,67 €
1.0000,20472 €204,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16601 €498,03 €
6.0000,15235 €914,10 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €