Direct

CPH5518-TL-H | |
|---|---|
DigiKey Part Number | CPH5518-TL-HOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPH5518-TL-H |
Description | TRANS NPN/PNP 80V/50V 1A 5-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 80V, 50V 1A 420MHz 1.2W Surface Mount 5-CPH |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Manufacturer onsemi | Power - Max 1.2W |
Packaging Tape & Reel (TR) | Frequency - Transition 420MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP (Emitter Coupled) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1A | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Collector Emitter Breakdown (Max) 80V, 50V | Supplier Device Package 5-CPH |
Vce Saturation (Max) @ Ib, Ic 190mV @ 10mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPH5520-TL-E | onsemi | 426 | 488-CPH5520-TL-ECT-ND | 1,04000 € | Direct |


