
CPH5520-TL-E | |
|---|---|
DigiKey Part Number | 488-CPH5520-TL-ETR-ND - Tape & Reel (TR) 488-CPH5520-TL-ECT-ND - Cut Tape (CT) 488-CPH5520-TL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH5520-TL-E |
Description | TRANS NPN/PNP 80V/50V 2A 5-CPH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 80V, 50V 2A 420MHz 1.2W Surface Mount 5-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH5520-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 80V, 50V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.2W | |
Frequency - Transition | 420MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-CPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65200 € | 6,52 € |
| 100 | 0,42810 € | 42,81 € |
| 500 | 0,33172 € | 165,86 € |
| 1.000 | 0,30069 € | 300,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24648 € | 739,44 € |
| 6.000 | 0,22776 € | 1.366,56 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |



