Parametric Equivalent

CPH5505-TL-E | |
|---|---|
DigiKey Part Number | CPH5505-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPH5505-TL-E |
Description | TRANS 2PNP DUAL 30V 3A 5-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 3A 380MHz 1.2W Surface Mount 5-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH5505-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Manufacturer onsemi | Power - Max 1.2W |
Packaging Tape & Reel (TR) | Frequency - Transition 380MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3A | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Collector Emitter Breakdown (Max) 30V | Supplier Device Package 5-CPH |
Vce Saturation (Max) @ Ib, Ic 230mV @ 30mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPH5505-TL-E | onsemi | 9.000 | CPH5505-TL-E-ND | 0,35124 € | Parametric Equivalent |

