CPH3209-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.481
Unit Price: 0,52000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.982
Unit Price: 0,39000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.402
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.975
Unit Price: 1,00000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 3 A 450MHz 900 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3209-TL-E

DigiKey Part Number
CPH3209-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH3209-TL-E
Description
TRANS NPN 30V 3A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3 A 450MHz 900 mW Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH3209-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
155mV @ 75mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
900 mW
Frequency - Transition
450MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 246.686 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18.000In Stock
Ships from Flip Electronics
228.686In Stock
Ships from Rochester Electronics, LLC