CPH3115-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.248
Unit Price: 0,60000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.676
Unit Price: 0,52000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.224
Unit Price: 0,52000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.792
Unit Price: 0,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.996
Unit Price: 0,52000 €
Datasheet
Bipolar (BJT) Transistor PNP 30 V 1.5 A 450MHz 900 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3115-TL-E

DigiKey Part Number
CPH3115-TL-EOSTR-ND - Tape & Reel (TR)
CPH3115-TL-EOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPH3115-TL-E
Description
TRANS PNP 30V 1.5A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1.5 A 450MHz 900 mW Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH3115-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
375mV @ 15mA, 750mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
900 mW
Frequency - Transition
450MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 97.214 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

97.214In Stock
Ships from Rochester Electronics, LLC