MFR Recommended
Similar
Similar

CPH3101-TL-E | |
|---|---|
DigiKey Part Number | CPH3101-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPH3101-TL-E |
Description | TRANS PNP 30V 2A 3-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 150MHz 900 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH3101-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 900 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case 3-SMD, Gull Wing |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package 3-CPH |
Vce Saturation (Max) @ Ib, Ic 600mV @ 75mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPH3115-TL-E | onsemi | 97.214 | CPH3115-TL-EOSCT-ND | 0,18847 € | MFR Recommended |
| 2SAR512RTL | Rohm Semiconductor | 19.002 | 2SAR512RTLCT-ND | 0,74000 € | Similar |
| PBSS5240T,215 | Nexperia USA Inc. | 10 | 1727-3908-1-ND | 0,41000 € | Similar |




