Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CNY17F43S | |
|---|---|
DigiKey Part Number | CNY17F43S-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F43S |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F43S Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 100 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 1µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F-1S | LITEON | 3.814 | 160-1317-5-ND | 0,41000 € | Similar |
| CNY17F-1S-TA | LITEON | 0 | CNY17F-1S-TA-ND | 0,11689 € | Similar |
| CNY17F-1SMT&R | Isocom Components 2004 LTD | 0 | 58-CNY17F-1SMT&RTR-ND | 0,23959 € | Similar |
| CNY17F-1X007T | Vishay Semiconductor Opto Division | 221 | CNY17F-1X007TCT-ND | 0,71000 € | Similar |
| CNY17F-1X019 | Vishay Semiconductor Opto Division | 0 | CNY17F-1X019-ND | 0,25532 € | Similar |






