Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CNY17F-2S-TA1 | |
|---|---|
DigiKey Part Number | CNY17F-2S-TA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CNY17F-2S-TA1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 63% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 125% @ 10mA | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 5µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F-1S(TA)-V | Everlight Electronics Co Ltd | 0 | CNY17F-1S(TA)-V-ND | 0,33750 € | Similar |
| CNY17F-1S1(TA)-V | Everlight Electronics Co Ltd | 0 | CNY17F-1S1(TA)-V-ND | 0,32452 € | Similar |
| CNY17F-1SMT&R | Isocom Components 2004 LTD | 0 | 58-CNY17F-1SMT&RTR-ND | 0,23769 € | Similar |
| CNY17F-1XSM | Isocom Components 2004 LTD | 0 | CNY17F-1XSM-ND | 0,20250 € | Similar |
| CNY17F-1XSMT&R | Isocom Components 2004 LTD | 0 | 58-CNY17F-1XSMT&RTR-ND | 0,22215 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14139 € | 1.413,90 € |
| Unit Price without VAT: | 0,14139 € |
|---|---|
| Unit Price with VAT: | 0,16825 € |






