Similar
Similar
Similar

Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 100 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 2µs, 3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 1µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F-1 | LITEON | 5.138 | 160-1316-5-ND | 0,39000 € | Similar |
| CNY17F-1 | Vishay Semiconductor Opto Division | 1.376 | 751-1269-5-ND | 0,57000 € | Similar |
| CNY17F-1X | Isocom Components 2004 LTD | 2 | CNY17F-1X-ND | 0,50000 € | Similar |
| CNY17F-1X001 | Vishay Semiconductor Opto Division | 0 | CNY17F-1X001-ND | 0,22712 € | Similar |
| CNY17F-2 | LITEON | 15.778 | 160-1318-5-ND | 0,39000 € | Similar |




