
CNY17F-2X | |
|---|---|
DigiKey Part Number | CNY17F-2X-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F-2X |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F-2 | Isocom Components 2004 LTD | 1.040 | 58-CNY17F-2-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 0,19163 € | 199,30 € |
| Unit Price without VAT: | 0,19163 € |
|---|---|
| Unit Price with VAT: | 0,22804 € |


