Similar
Similar
Similar
Similar
Similar
Similar
Similar

CNY17F3W | |
|---|---|
DigiKey Part Number | CNY17F3W-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F3W |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F3W Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 100 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 2µs, 3µs | Package / Case 6-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 1µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F-1G | Isocom Components 2004 LTD | 0 | 58-CNY17F-1G-ND | 0,20847 € | Similar |
| CNY17F-1M | LITEON | 0 | CNY17F-1M-ND | 0,12638 € | Similar |
| CNY17F-1X006 | Vishay Semiconductor Opto Division | 0 | CNY17F-1X006-ND | 0,22894 € | Similar |
| CNY17F-1XG | Isocom Components 2004 LTD | 45 | 58-CNY17F-1XG-ND | 0,57000 € | Similar |
| CNY17F-2G | Isocom Components 2004 LTD | 0 | 58-CNY17F-2G-ND | 0,20847 € | Similar |





