
CNY17F-1G | |
|---|---|
DigiKey Part Number | 58-CNY17F-1G-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F-1G |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 18µs | Package / Case 6-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2µs, 11µs | Supplier Device Package 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 0,20681 € | 215,08 € |
| Unit Price without VAT: | 0,20681 € |
|---|---|
| Unit Price with VAT: | 0,24610 € |

