CNY17F2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 5.138
Unit Price: 0,35000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.384
Unit Price: 0,58000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2
Unit Price: 0,51000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,22998 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.311
Unit Price: 0,58000 €
Datasheet

Similar


LITEON
In Stock: 15.859
Unit Price: 0,34000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,19404 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 15.300
Unit Price: 0,58000 €
Datasheet

Similar


LITEON
In Stock: 9.224
Unit Price: 0,35000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 992
Unit Price: 0,51000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 656
Unit Price: 0,62000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 364
Unit Price: 0,58000 €
Datasheet

Similar


LITEON
In Stock: 519
Unit Price: 0,35000 €
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17F2

DigiKey Part Number
CNY17F2FS-ND
Manufacturer
Manufacturer Product Number
CNY17F2
Description
OPTOISOLTR 5.3KV 1CH TRANS 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
63% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
2µs, 3µs
Rise / Fall Time (Typ)
1µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
100 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes