Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CNY173SD | |
|---|---|
DigiKey Part Number | CNY173SD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CNY173SD |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY173SD Models |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 100 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 1µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY173SR2M | onsemi | 6.196 | CNY173SR2MCT-ND | 0,73000 € | Direct |
| CNY17-1-300E | Broadcom Limited | 12.196 | 516-CNY17-1-300E-ND | 0,63000 € | Similar |
| CNY17-1-500E | Broadcom Limited | 0 | CNY17-1-500E-ND | 0,20054 € | Similar |
| CNY17-1S | LITEON | 8.521 | 160-1309-5-ND | 0,44000 € | Similar |
| CNY17-1S-TA1 | LITEON | 0 | CNY17-1S-TA1-ND | 0,14933 € | Similar |







