
CNY17-2-500E | |
|---|---|
DigiKey Part Number | 516-3759-2-ND - Tape & Reel (TR) 516-3759-1-ND - Cut Tape (CT) 516-3759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-2-500E |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Broadcom Limited | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 63% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 125% @ 10mA | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 5µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-3X007 | Vishay Semiconductor Opto Division | 230 | CNY17-3X007-ND | 0,33920 € | Similar |
| CNY17-3X007T | Vishay Semiconductor Opto Division | 3.461 | CNY17-3X007TCT-ND | 0,71000 € | Similar |
| CNY17-3X017 | Vishay Semiconductor Opto Division | 2.642 | CNY17-3X017-ND | 0,39060 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,31930 € | 31,93 € |
| 500 | 0,26588 € | 132,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24835 € | 248,35 € |
| 2.000 | 0,23347 € | 466,94 € |
| 3.000 | 0,22582 € | 677,46 € |
| 5.000 | 0,21719 € | 1.085,95 € |
| 7.000 | 0,21206 € | 1.484,42 € |
| 10.000 | 0,20705 € | 2.070,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

