CNY172SD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.845
Unit Price: 0,69000 €
Datasheet

Similar


Broadcom Limited
In Stock: 12.196
Unit Price: 0,52000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,19506 €
Datasheet

Similar


LITEON
In Stock: 8.545
Unit Price: 0,37000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,12661 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,24068 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 886
Unit Price: 0,71000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.000
Unit Price: 0,69000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1.017
Unit Price: 0,54000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,24068 €
Datasheet

Similar


Broadcom Limited
In Stock: 13.420
Unit Price: 0,62000 €
Datasheet

Similar


Broadcom Limited
In Stock: 14.754
Unit Price: 0,62000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,12661 €
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY172SD

DigiKey Part Number
CNY172SD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CNY172SD
Description
OPTOISO 5.3KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY172SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
63% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
2µs, 3µs
Rise / Fall Time (Typ)
1µs, 2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
100 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes