CNW83SD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS Integrated Circuits Division
In Stock: 1.004
Unit Price: 2,41000 €
Datasheet
Image for CNW83SD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNW83SD

DigiKey Part Number
CNW83SD-ND
Manufacturer
Manufacturer Product Number
CNW83SD
Description
OPTOISO 5.9KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5900Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
50V
Manufacturer
onsemi
Current - Output / Channel
100mA
Packaging
Tube
Current - DC Forward (If) (Max)
100 mA
Part Status
Obsolete
Vce Saturation (Max)
400mV
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5900Vrms
Package / Case
6-SMD, Gull Wing
Current Transfer Ratio (Min)
0.4% @ 10mA
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDA100STRIXYS Integrated Circuits Division1.004212-LDA100STRCT-ND2,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes