
LDA100STR | |
|---|---|
DigiKey Part Number | 212-LDA100STR-ND - Tape & Reel (TR) 212-LDA100STRCT-ND - Cut Tape (CT) 212-LDA100STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDA100STR |
Description | OPTOISO 3.75KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer IXYS Integrated Circuits Division | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 1 mA |
Part Status Active | Vce Saturation (Max) 500mV |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 33% @ 1mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 7µs, 20µs | Supplier Device Package 6-SMD |
Input Type AC, DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,74200 € | 17,42 € |
| 100 | 1,34870 € | 134,87 € |
| 500 | 1,17566 € | 587,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11928 € | 1.119,28 € |
| 2.000 | 1,07154 € | 2.143,08 € |
| 3.000 | 1,04709 € | 3.141,27 € |
| 5.000 | 1,01951 € | 5.097,55 € |
| 7.000 | 1,00313 € | 7.021,91 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

