CNW11AV1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 950
Unit Price: 0,56000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 546
Unit Price: 0,67000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,73000 €
Datasheet
Optoisolator Transistor with Base Output 4000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNW11AV1

DigiKey Part Number
CNW11AV1-ND
Manufacturer
Manufacturer Product Number
CNW11AV1
Description
OPTOISO 4KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
onsemi
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
100mA
Part Status
Obsolete
Current - DC Forward (If) (Max)
100 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
4000Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
100% @ 10mA
Package / Case
6-DIP (0.400", 10.16mm)
Current Transfer Ratio (Max)
300% @ 10mA
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY171Monsemi950CNY171MFS-ND0,56000 €Similar
4N35Everlight Electronics Co Ltd5464N35EL-ND0,67000 €Similar
4N37Everlight Electronics Co Ltd04N37EL-ND0,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes