Similar

CM1692-06DE | |
|---|---|
DigiKey Part Number | CM1692-06DE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1692-06DE |
Description | FILTR LC(PI) 17NH/11.8PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 6 Channel L = 17nH (Total), C = 11.8pF 30 mA 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Current 30 mA |
Manufacturer onsemi | Values L = 17nH (Total), C = 11.8pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 12-UFDFN Exposed Pad |
Technology LC (Pi) | Size / Dimension 0.098" L x 0.053" W (2.50mm x 1.35mm) |
Number of Channels 6 | Height 0.022" (0.55mm) |
Attenuation Value 30dB @ 1GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMI7206MUTAG | onsemi | 4.517 | EMI7206MUTAGOSCT-ND | 0,45000 € | Similar |


