
EMI7206MUTAG | |
|---|---|
DigiKey Part Number | EMI7206MUTAGOSTR-ND - Tape & Reel (TR) EMI7206MUTAGOSCT-ND - Cut Tape (CT) EMI7206MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI7206MUTAG |
Description | FILTER LC(PI) 17NH/12PF ESD SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 6 Channel L = 17nH, C = 12pF 30 mA 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | -23dB @ 800MHz ~ 6GHz | |
Resistance - Channel (Ohms) | 10 | |
Current | 30 mA | |
Values | L = 17nH, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Size / Dimension | 0.098" L x 0.053" W (2.50mm x 1.35mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,28520 € | 7,13 € |
| 100 | 0,24800 € | 24,80 € |
| 250 | 0,23028 € | 57,57 € |
| 500 | 0,21950 € | 109,75 € |
| 1.000 | 0,21067 € | 210,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19207 € | 576,21 € |
| 6.000 | 0,18693 € | 1.121,58 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |





