CM1231-02SO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6.006
Unit Price: 0,48000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 44.005
Unit Price: 1,32000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.989
Unit Price: 1,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 36.839
Unit Price: 0,58000 €
Datasheet
9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1231-02SO

DigiKey Part Number
CM1231-02SOOSTR-ND - Tape & Reel (TR)
CM1231-02SOOSCT-ND - Cut Tape (CT)
CM1231-02SOOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1231-02SO
Description
TVS DIODE 5VWM 9VC SOT23-6
Customer Reference
Detailed Description
9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
CM1231-02SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes