CM1218-04SE is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 19.040
Unit Price: 0,44000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 53.793
Unit Price: 0,82000 €
Datasheet
6.8V (Typ) Clamp Ipp Tvs Diode Surface Mount SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1218-04SE

DigiKey Part Number
488-CM1218-04SE-ND
Manufacturer
Manufacturer Product Number
CM1218-04SE
Description
TVS DIODE 6.1VWM 6.8VC SOT553
Customer Reference
Detailed Description
6.8V (Typ) Clamp Ipp Tvs Diode Surface Mount SOT-553
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Bulk
Capacitance @ Frequency
7pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
SOT-553
Voltage - Reverse Standoff (Typ)
6.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
6.8V (Typ)
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZQA6V8AXV5T1Gonsemi19.040NZQA6V8AXV5T1GOSCT-ND0,44000 €Similar
SP1001-04XTGLittelfuse Inc.53.793F2896CT-ND0,82000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes